
AT62-20-0144 | |
|---|---|
DigiKey Part Number | 889-AT62-20-0144TR-ND - Tape & Reel (TR) 889-AT62-20-0144CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT62-20-0144 |
Description | CONN SOCKET 16-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-22 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT62-20-0144 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,48300 | € 4,83 |
| 25 | € 0,45280 | € 11,32 |
| 50 | € 0,43100 | € 21,55 |
| 100 | € 0,41030 | € 41,03 |
| 250 | € 0,38460 | € 96,15 |
| 500 | € 0,36620 | € 183,10 |
| 1 000 | € 0,34872 | € 348,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,31622 | € 1 264,88 |
| 8 000 | € 0,30113 | € 2 409,04 |
| 12 000 | € 0,29264 | € 3 511,68 |
| 20 000 | € 0,28229 | € 5 645,80 |
| 28 000 | € 0,27568 | € 7 719,04 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,68970 |
















