
AHDPSCC-24 | |
|---|---|
DigiKey Part Number | 889-AHDPSCC-24-ND |
Manufacturer | |
Manufacturer Product Number | AHDPSCC-24 |
Description | SHELL SIZE 24, SELF-CLOSING PROT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 24 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | AHDP Series | |
Shell Size - Insert | 24 | |
Material | Thermoplastic | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,83000 | € 37,83 |
| 10 | € 32,15400 | € 321,54 |
| 25 | € 30,14080 | € 753,52 |
| 70 | € 28,03071 | € 1 962,15 |
| 140 | € 26,69443 | € 3 737,22 |
| 280 | € 25,49529 | € 7 138,68 |
| Unit Price without VAT: | € 37,83000 |
|---|---|
| Unit Price with VAT: | € 45,77430 |
