




AHDP04-18-21PN-WTA | |
|---|---|
DigiKey Part Number | 889-2922-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-18-21PN-WTA |
Description | CONN RCPT HSG MALE 21POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 (Radsok) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-18-21PN-WTA Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 21 (Radsok) | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 18-21 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,74000 | € 9,74 |
| 10 | € 8,27800 | € 82,78 |
| 25 | € 7,75920 | € 193,98 |
| 50 | € 7,38880 | € 369,44 |
| 100 | € 7,03620 | € 703,62 |
| 250 | € 6,59592 | € 1 648,98 |
| 500 | € 6,28144 | € 3 140,72 |
| 1 000 | € 5,98195 | € 5 981,95 |
| Unit Price without VAT: | € 9,74000 |
|---|---|
| Unit Price with VAT: | € 11,78540 |
