
AHDP02-24-09SR-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-09SR-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-09SR-WTA |
Description | 9 POSITION PANEL MOUNT RECEPTACL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-09SR-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately |
Shell Size - Insert 24-9 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 4 (1), 8 (2), 12 (6) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP02-24-09SR-SRA | Amphenol Sine Systems Corp | 1 | 889-AHDP02-24-09SR-SRA-ND | € 12,40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,12000 | € 14,12 |
| 10 | € 12,00000 | € 120,00 |
| 25 | € 11,24800 | € 281,20 |
| 50 | € 10,71120 | € 535,56 |
| 100 | € 10,20000 | € 1 020,00 |
| 250 | € 9,56184 | € 2 390,46 |
| 500 | € 9,10604 | € 4 553,02 |
| Unit Price without VAT: | € 14,12000 |
|---|---|
| Unit Price with VAT: | € 17,08520 |