
AHDP02-24-07PN-BRACL22 | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-07PN-BRACL22-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-07PN-BRACL22 |
Description | 7 POSITION PANEL MOUNT RECEPTACL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-07PN-BRACL22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 7 | |
Shell Size - Insert | 24-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 (3), 16 (4) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,26000 | € 15,26 |
| 10 | € 12,97000 | € 129,70 |
| 25 | € 12,15760 | € 303,94 |
| 50 | € 11,57740 | € 578,87 |
| 100 | € 11,02500 | € 1 102,50 |
| 250 | € 10,33524 | € 2 583,81 |
| 500 | € 9,84262 | € 4 921,31 |
| Unit Price without VAT: | € 15,26000 |
|---|---|
| Unit Price with VAT: | € 18,46460 |
