
ACJR-SYL | |
|---|---|
DigiKey Part Number | 889-ACJR-SYL-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJR-SYL |
Description | RCA SERIES FEMALE CABLE SAT/YL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phono (RCA) Jack Mono Connector Solder Cup, Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup, Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | White | |
Operating Temperature | -25°C ~ 75°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | Zinc Alloy | |
Body Color | Gold, Yellow | |
Includes | - | |
Housing Material | Plastic | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,40000 | € 4,40 |
| 10 | € 3,73600 | € 37,36 |
| 25 | € 3,50120 | € 87,53 |
| 50 | € 3,33400 | € 166,70 |
| 100 | € 3,17480 | € 317,48 |
| 250 | € 2,97604 | € 744,01 |
| 500 | € 2,83406 | € 1 417,03 |
| 1 000 | € 2,69888 | € 2 698,88 |
| 2 500 | € 2,53011 | € 6 325,28 |
| Unit Price without VAT: | € 4,40000 |
|---|---|
| Unit Price with VAT: | € 5,32400 |