


2CMA193242R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA193242R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA193242R1000 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (2P3W) Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating 200/250V |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 3 |
Packaging Box | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Screw |
Connector Style Pin and Sleeve (2P3W) | Features Cover |
Connector Type Receptacle, Female Sockets | Ingress Protection IP44 |
Current Rating (Amps) 32A | Approval Agency IEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,04000 | € 21,04 |
| 10 | € 17,87300 | € 178,73 |
| 30 | € 16,54033 | € 496,21 |
| 50 | € 15,95520 | € 797,76 |
| 100 | € 15,19410 | € 1 519,41 |
| 250 | € 14,24380 | € 3 560,95 |
| 500 | € 13,56484 | € 6 782,42 |
| Unit Price without VAT: | € 21,04000 |
|---|---|
| Unit Price with VAT: | € 25,45840 |

