2CMA102040R1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2CMA102040R1000
Industrial Plugs & Sockets Overview

2CMA102040R1000

DigiKey Part Number
889-2CMA102040R1000-ND
Manufacturer
Manufacturer Product Number
2CMA102040R1000
Description
AC RCPT PIN & SLEEVE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets Pin and Sleeve (3P4W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
-
Packaging
Box
Part Status
Active
Connector Style
Pin and Sleeve (3P4W)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
32A
Voltage Rating
380/415V
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cover
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP44
Approval Agency
IEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 20,33000€ 20,33
10€ 17,28100€ 172,81
30€ 15,99167€ 479,75
50€ 15,42560€ 771,28
100€ 14,68970€ 1 468,97
250€ 13,77096€ 3 442,74
500€ 13,11458€ 6 557,29
Manufacturers Standard Package
Unit Price without VAT:€ 20,33000
Unit Price with VAT:€ 24,59930