
SGX-BLD1C | |
|---|---|
DigiKey Part Number | 1782-SGX-BLD1C-ND |
Manufacturer | |
Manufacturer Product Number | SGX-BLD1C |
Description | HYDROGEN LEAK DETECTION SENSOR ( |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hydrogen (H2) Sensor CAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrogen (H2) | |
Accuracy | ±0.4% | |
Output | CAN | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 9V ~ 18V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,15000 | € 35,15 |
| Unit Price without VAT: | € 35,15000 |
|---|---|
| Unit Price with VAT: | € 42,53150 |

