
PS1-VOC-2000 | |
|---|---|
DigiKey Part Number | 1782-PS1-VOC-2000-ND |
Manufacturer | |
Manufacturer Product Number | PS1-VOC-2000 |
Description | VOC 2000PPM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Volatile Organic Compound (VOC) Sensor Analog |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Volatile Organic Compound (VOC) | |
Oxygen Range | 0 mbar ~ 50 bar | |
Accuracy | - | |
Output | Analog | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 68,43000 | € 68,43 |
| Unit Price without VAT: | € 68,43000 |
|---|---|
| Unit Price with VAT: | € 82,80030 |



