
TLL155-B-0500-70 | |
|---|---|
DigiKey Part Number | 5333-TLL155-B-0500-70TB-ND |
Manufacturer | |
Manufacturer Product Number | TLL155-B-0500-70 |
Description | SENSOR LEVEL LIQ RESISTIVE |
Customer Reference | |
Detailed Description | Liquid Level Sensor Resistive 10Ohm ~ 180Ohm Output 1" BSPT, 5-Hole SAE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Rochester Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Resistive | |
Output Configuration | 10Ohm ~ 180Ohm | |
Current | 15 mA | |
Switch Actuation Level | 39.370" (1000mm) | |
Mounting Type | 1" BSPT, 5-Hole SAE | |
Material - Housing & Prism | 316 Stainless Steel, Nylon 66 | |
Operating Temperature | -20°C ~ 85°C | |
Voltage Rating | 9V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 145,90000 | € 145,90 |
| 10 | € 91,98100 | € 919,81 |
| Unit Price without VAT: | € 145,90000 |
|---|---|
| Unit Price with VAT: | € 176,53900 |



