Adapter Coaxial Connector N Plug, Male Pin To BNC HD Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector N Plug, Male Pin To BNC HD Jack, Female Socket 75 Ohms
AD-NPHDBNCJ-1
AD-NPHDBNCJ-1

AD-NPHDBNCJ-1

DigiKey Part Number
115-AD-NPHDBNCJ-1-ND
Manufacturer
Manufacturer Product Number
AD-NPHDBNCJ-1
Description
COAX ADAPT BNC HD TO N
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To BNC HD Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
N Plug, Male Pin
Convert To (Adapter End)
BNC HD Jack, Female Socket
Impedance
75 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Frequency - Max
12 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 79,64000€ 79,64
10€ 67,69400€ 676,94
25€ 63,48480€ 1 587,12
50€ 60,43340€ 3 021,67
100€ 57,55310€ 5 755,31
Manufacturers Standard Package
Unit Price without VAT:€ 79,64000
Unit Price with VAT:€ 96,36440