Adapter Coaxial Connector N Jack, Female Socket To MCX Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD-NJMCXJ-2

DigiKey Part Number
115-AD-NJMCXJ-2-ND
Manufacturer
Manufacturer Product Number
AD-NJMCXJ-2
Description
COAX ADAPT N TO MCX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To MCX Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead
Mfr
Fastening Type
Snap-On, Threaded
Packaging
Bulk
Frequency - Max
6 GHz
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
N Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
MCX Jack, Female Socket
Mating Cycles
500
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Style
Straight
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 58,25000€ 58,25
10€ 49,51300€ 495,13
25€ 46,41520€ 1 160,38
50€ 44,20180€ 2 210,09
100€ 42,09490€ 4 209,49
Manufacturers Standard Package
Unit Price without VAT:€ 58,25000
Unit Price with VAT:€ 70,48250