
AD-NJHDBNCP-1 | |
|---|---|
DigiKey Part Number | 115-AD-NJHDBNCP-1-ND |
Manufacturer | |
Manufacturer Product Number | AD-NJHDBNCP-1 |
Description | COAX ADAPT BNC HD TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC HD Plug, Male Pin To N Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC HD Plug, Male Pin | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 12 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 51,44000 | € 51,44 |
| 10 | € 43,72400 | € 437,24 |
| 25 | € 40,98800 | € 1 024,70 |
| 50 | € 39,38400 | € 1 969,20 |
| Unit Price without VAT: | € 51,44000 |
|---|---|
| Unit Price with VAT: | € 62,24240 |
