
901-9601-3 | |
|---|---|
DigiKey Part Number | ARF2078-ND |
Manufacturer | |
Manufacturer Product Number | 901-9601-3 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-9601-3 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Insulator, 1 Nut |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Voltage Rating 375 V |
Fastening Type Threaded | Mating Cycles 500 |
Frequency - Max 12.4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 40,51000 | € 40,51 |
| 10 | € 34,43100 | € 344,31 |
| 25 | € 32,27600 | € 806,90 |
| 50 | € 30,73660 | € 1 536,83 |
| 100 | € 29,27090 | € 2 927,09 |
| 250 | € 27,44108 | € 6 860,27 |
| Unit Price without VAT: | € 40,51000 |
|---|---|
| Unit Price with VAT: | € 49,01710 |
