31-70019
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31-70019

DigiKey Part Number
ARF1150-ND
Manufacturer
Manufacturer Product Number
31-70019
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
75 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Bayonet Lock
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Phosphor Bronze
Dielectric Material
Polyoxymethylene (POM) Acetal
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 9,94000€ 9,94
10€ 8,44500€ 84,45
25€ 7,91640€ 197,91
50€ 7,53820€ 376,91
100€ 7,17850€ 717,85
250€ 6,72928€ 1 682,32
500€ 6,40838€ 3 204,19
1 000€ 6,10289€ 6 102,89
Manufacturers Standard Package
Unit Price without VAT:€ 9,94000
Unit Price with VAT:€ 12,02740