272130-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: € 50,20830
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 132,95000
Datasheet
Image for 272130-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

272130-10

DigiKey Part Number
272130-10-ND
Manufacturer
Manufacturer Product Number
272130-10
Description
7/16 STRAIGHT JACK SOLDER CUP, 4
Customer Reference
Detailed Description
7/16 DIN Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
7.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper, Brass
Includes
2 pcs - 1 Connector, 1 Gasket
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.