
095FJZFPZAG-012 | |
|---|---|
DigiKey Part Number | 115-095FJZFPZAG-012-ND |
Manufacturer | |
Manufacturer Product Number | 095FJZFPZAG-012 |
Description | COAX CBL FAKRA TO FAKRA 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra Gen 3.5 Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra II (Gen 2.0) Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Z Code | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,22000 | € 25,22 |
| 10 | € 21,43500 | € 214,35 |
| 25 | € 20,09280 | € 502,32 |
| 50 | € 19,13400 | € 956,70 |
| 100 | € 18,22140 | € 1 822,14 |
| 250 | € 17,08196 | € 4 270,49 |
| 500 | € 16,36216 | € 8 181,08 |
| Unit Price without VAT: | € 25,22000 |
|---|---|
| Unit Price with VAT: | € 30,51620 |
