Cable Assembly Coaxial SMA to SMP TFlex-405 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-581-010

DigiKey Part Number
115-095-902-581-010-ND
Manufacturer
Manufacturer Product Number
095-902-581-010
Description
COAX CBL SMA TO SMP 10"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMP TFlex-405 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
10.000" (254.00mm)
Part Status
Active
Cable Type
TFlex-405
Style
SMA to SMP
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 165°C
2nd Connector
SMP Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 54,34000€ 54,34
10€ 46,19000€ 461,90
25€ 43,29960€ 1 082,49
50€ 41,23500€ 2 061,75
100€ 39,26890€ 3 926,89
Manufacturers Standard Package
Unit Price without VAT:€ 54,34000
Unit Price with VAT:€ 65,75140