
095-902-545-300 | |
|---|---|
DigiKey Part Number | 115-095-902-545-300-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-545-300 |
Description | COAX CBL U.FL, AMC TO SMA 11.8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.13mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to SMA | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Rear Side Nut | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,24000 | € 23,24 |
| 10 | € 19,75300 | € 197,53 |
| 25 | € 18,51680 | € 462,92 |
| 50 | € 17,44860 | € 872,43 |
| 100 | € 16,03980 | € 1 603,98 |
| 250 | € 15,31336 | € 3 828,34 |
| 500 | € 14,96368 | € 7 481,84 |
| Unit Price without VAT: | € 23,24000 |
|---|---|
| Unit Price with VAT: | € 28,12040 |













