
095-902-545-200 | |
|---|---|
DigiKey Part Number | 115-095-902-545-200-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-545-200 |
Description | COAX CBL U.FL, AMC TO SMA 7.8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to SMA | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Rear Side Nut | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,84000 | € 22,84 |
| 10 | € 19,41500 | € 194,15 |
| 25 | € 18,20000 | € 455,00 |
| 50 | € 17,33140 | € 866,57 |
| 100 | € 15,73760 | € 1 573,76 |
| 250 | € 15,03052 | € 3 757,63 |
| 500 | € 14,68398 | € 7 341,99 |
| Unit Price without VAT: | € 22,84000 |
|---|---|
| Unit Price with VAT: | € 27,63640 |













