
095-850-301-012 | |
|---|---|
DigiKey Part Number | 115-095-850-301-012-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-301-012 |
Description | COAX CBL BNC TO MMCX 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to MMCX RG-316 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 12.00" (304.80mm) |
Part Status Active | Cable Type RG-316 |
Style BNC to MMCX | Cable Impedance 50 Ohms |
1st Connector BNC Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 6 GHz |
1st Connector Mounting Type Panel Mount | Color Copper |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector MMCX Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,71000 | € 31,71 |
| 10 | € 26,94600 | € 269,46 |
| 25 | € 25,25920 | € 631,48 |
| 50 | € 24,05400 | € 1 202,70 |
| 100 | € 22,90700 | € 2 290,70 |
| 250 | € 21,47468 | € 5 368,67 |
| Unit Price without VAT: | € 31,71000 |
|---|---|
| Unit Price with VAT: | € 38,36910 |
