


095-850-232-006 | |
|---|---|
DigiKey Part Number | 115-095-850-232-006-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-232-006 |
Description | COAX CABLE BNC TO BNC 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 4855R 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 6.000" (152.40mm) |
Part Status Active | Cable Type Belden 4855R |
Style BNC to BNC | Overall Impedance 75 Ohms |
1st Connector BNC Jack | Frequency - Max 12 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector BNC Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 31,83480 | € 795,87 |
| Unit Price without VAT: | € 31,83480 |
|---|---|
| Unit Price with VAT: | € 38,52011 |