Cable Assembly Coaxial BNC to HD-BNC Belden 4505R 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to HD-BNC Belden 4505R 9.843" (250.00mm)
12G-SDI Broadcast Connectors, Adapters, and Cable Assemblies | Datasheet Preview

095-850-215M025

DigiKey Part Number
095-850-215M025-ND
Manufacturer
Manufacturer Product Number
095-850-215M025
Description
COAX CBL BNC TO HD-BNC 9.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to HD-BNC Belden 4505R 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
9.843" (250.00mm)
Part Status
Active
Cable Type
Belden 4505R
Style
BNC to HD-BNC
Overall Impedance
75 Ohms
1st Connector
BNC Jack
Frequency - Max
12 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
HD-BNC Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
25€ 35,99320€ 899,83
Manufacturers Standard Package
Unit Price without VAT:€ 35,99320
Unit Price with VAT:€ 43,55177
Assembly Component