


RD25M00000/AA | |
|---|---|
DigiKey Part Number | 4306-RD25M00000/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD25M00000/AA |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Color | Green | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,01000 | € 29,01 |
| 10 | € 24,66000 | € 246,60 |
| 25 | € 23,11600 | € 577,90 |
| 50 | € 22,01320 | € 1 100,66 |
| 100 | € 20,96340 | € 2 096,34 |
| 250 | € 19,65256 | € 4 913,14 |
| Unit Price without VAT: | € 29,01000 |
|---|---|
| Unit Price with VAT: | € 35,10210 |