


PCIM30W15F300A1/AA | |
|---|---|
DigiKey Part Number | 4306-PCIM30W15F300A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PCIM30W15F300A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets Through Hole Blue CompactPCI® |
Datasheet | Datasheet |
EDA/CAD Models | PCIM30W15F300A1/AA Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Positronic | Termination Solder |
Series | Contact Layout, Typical 15 Signal, 15 Power |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Color Blue |
Connector Style CompactPCI® | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 50,69000 | € 50,69 |
| 10 | € 43,08600 | € 430,86 |
| 25 | € 40,39000 | € 1 009,75 |
| 50 | € 38,46340 | € 1 923,17 |
| 100 | € 36,62980 | € 3 662,98 |
| Unit Price without VAT: | € 50,69000 |
|---|---|
| Unit Price with VAT: | € 61,33490 |


