
PCIH49W25F300A1-379.0 | |
|---|---|
DigiKey Part Number | 4306-PCIH49W25F300A1-379.0-ND |
Manufacturer | |
Manufacturer Product Number | PCIH49W25F300A1-379.0 |
Description | PCIH49W25F300A1-379.0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49 Connector Receptacle, Female Sockets Through Hole Blue Power |
Datasheet | Datasheet |
EDA/CAD Models | PCIH49W25F300A1-379.0 Models |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Number of Columns 18 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Color Blue |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 49 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 62,07000 | € 62,07 |
| 10 | € 52,75700 | € 527,57 |
| 25 | € 49,45520 | € 1 236,38 |
| 50 | € 47,09720 | € 2 354,86 |
| 100 | € 44,85230 | € 4 485,23 |
| Unit Price without VAT: | € 62,07000 |
|---|---|
| Unit Price with VAT: | € 75,10470 |
