
MC6026M | |
|---|---|
DigiKey Part Number | 4306-MC6026M-ND |
Manufacturer | |
Manufacturer Product Number | MC6026M |
Description | MC6026M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 26-30 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | € 3,99539 | € 667,23 |
| Unit Price without VAT: | € 3,99539 |
|---|---|
| Unit Price with VAT: | € 4,83442 |
