
MC4012M | |
|---|---|
DigiKey Part Number | 4306-MC4012M-ND |
Manufacturer | |
Manufacturer Product Number | MC4012M |
Description | CONTACT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 12 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,77000 | € 12,77 |
| 10 | € 11,31600 | € 113,16 |
| 100 | € 10,02800 | € 1 002,80 |
| Unit Price without VAT: | € 12,77000 |
|---|---|
| Unit Price with VAT: | € 15,45170 |

