
PT10YV10-103A2020-5-CR-S | |
|---|---|
DigiKey Part Number | 1993-PT10YV10-103A2020-5-CR-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10YV10-103A2020-5-CR-S |
Description | TRIMMER 10K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,72200 | € 7,22 |
| 25 | € 0,67120 | € 16,78 |
| 50 | € 0,63520 | € 31,76 |
| 100 | € 0,60070 | € 60,07 |
| 250 | € 0,55772 | € 139,43 |
| 500 | € 0,52714 | € 263,57 |
| 2 000 | € 0,47060 | € 941,20 |
| 6 000 | € 0,42995 | € 2 579,70 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04060 |