
PT10MV11-103A2020-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT10MV11-103A2020-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10MV11-103A2020-PM-S |
Description | TRIMMER 10K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,44800 | € 4,48 |
| 25 | € 0,41640 | € 10,41 |
| 50 | € 0,39420 | € 19,71 |
| 100 | € 0,37290 | € 37,29 |
| 250 | € 0,34632 | € 86,58 |
| 500 | € 0,32738 | € 163,69 |
| 1 000 | € 0,30939 | € 309,39 |
| 5 000 | € 0,27117 | € 1 355,85 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64130 |