
PT10LV10-505A3030-S | |
|---|---|
DigiKey Part Number | 1993-PT10LV10-505A3030-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LV10-505A3030-S |
Description | TRIMMER 5M OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 5 MOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±30% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT10LV10-505A3030-PM-S | Amphenol Piher Sensing Systems | 1 981 | 1993-PT10LV10-505A3030-PM-S-ND | € 0,42000 | Parametric Equivalent |
| PT10MV10-505A3030-S | Amphenol Piher Sensing Systems | 791 | 1993-PT10MV10-505A3030-S-ND | € 0,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,35800 | € 3,58 |
| 25 | € 0,33320 | € 8,33 |
| 50 | € 0,31540 | € 15,77 |
| 100 | € 0,29830 | € 29,83 |
| 250 | € 0,27712 | € 69,28 |
| 500 | € 0,26198 | € 130,99 |
| 2 000 | € 0,23399 | € 467,98 |
| 6 000 | € 0,21383 | € 1 282,98 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |


