Current Sensor 900A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCSP-3BS-0900

DigiKey Part Number
1993-HCSP-3BS-0900-ND
Manufacturer
Manufacturer Product Number
HCSP-3BS-0900
Description
CURRENT SENSOR HE/OL 900A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensor 900A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
2.22mV/A
Frequency
70kHz ~ 250kHz
Linearity
-
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
-
Current - Supply (Max)
48mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 75,43000€ 75,43
5€ 69,96600€ 349,83
10€ 67,92900€ 679,29
25€ 65,49120€ 1 637,28
50€ 63,82280€ 3 191,14
100€ 62,29120€ 6 229,12
Manufacturers Standard Package
Unit Price without VAT:€ 75,43000
Unit Price with VAT:€ 91,27030