


MYA93012 | |
|---|---|
DigiKey Part Number | 3299-MYA93012-ND |
Manufacturer | |
Manufacturer Product Number | MYA93012 |
Description | RF ANT 933MHZ YAGI N TYPE F POLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Yagi, 12-Element N Type Female Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 933MHz | |
Frequency Range | 896MHz ~ 970MHz | |
Antenna Type | Yagi, 12-Element | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 13.1dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | 47.992" (121.90cm) | |
Applications | ISM, LoRa, LPWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 233,07000 | € 233,07 |
| 10 | € 200,32200 | € 2 003,22 |
| 25 | € 192,15000 | € 4 803,75 |
| Unit Price without VAT: | € 233,07000 |
|---|---|
| Unit Price with VAT: | € 282,01470 |

