
USBBFTV22N | |
|---|---|
DigiKey Part Number | APC2004-ND |
Manufacturer | |
Manufacturer Product Number | USBBFTV22N |
Description | CONN RCP USB2.0 TYPEB 4P PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | USBBFTV22N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Features | Circular Threaded Coupling | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 500 | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | Aluminum | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 135,14000 | € 135,14 |
| 10 | € 114,87800 | € 1 148,78 |
| 30 | € 106,31867 | € 3 189,56 |
| 50 | € 102,62660 | € 5 131,33 |
| Unit Price without VAT: | € 135,14000 |
|---|---|
| Unit Price with VAT: | € 163,51940 |


