



USB3CFTV2ZN015 | |
|---|---|
DigiKey Part Number | 623-USB3CFTV2ZN015-ND |
Manufacturer | |
Manufacturer Product Number | USB3CFTV2ZN015 |
Description | USB-C SQUARE FLANGE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 0.49' (150.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USB3CFTV2ZN015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.49' (150.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Industrial Environments - IP68, Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 693,57000 | € 693,57 |
| 10 | € 600,77500 | € 6 007,75 |
| Unit Price without VAT: | € 693,57000 |
|---|---|
| Unit Price with VAT: | € 839,21970 |



