



USB3CFTV2GF459 | |
|---|---|
DigiKey Part Number | 623-USB3CFTV2GF459-ND |
Manufacturer | |
Manufacturer Product Number | USB3CFTV2GF459 |
Description | USB-C SQUARE FLANGE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | USB3CFTV2GF459 Models |
Category | Mounting Feature Flange |
Manufacturer Amphenol Socapex | Termination Solder |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Number of Ports 1 |
Connector Type USB-C (USB TYPE-C) | Current Rating (Amps) 5A |
Number of Contacts 24 | Voltage - Rated 20V |
Gender Receptacle | Mating Cycles 500 |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shielding Shielded |
Mounting Type Panel Mount | Shell/Shielding Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 428,07000 | € 428,07 |
| 10 | € 363,94200 | € 3 639,42 |
| Unit Price without VAT: | € 428,07000 |
|---|---|
| Unit Price with VAT: | € 517,96470 |
