


SIMM2022SB | |
|---|---|
DigiKey Part Number | 623-SIMM2022SB-ND |
Manufacturer | |
Manufacturer Product Number | SIMM2022SB |
Description | FEMALE MODULE #22 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 22 | |
Module Capacity | 20 | |
Size / Dimension | 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 30,47000 | € 30,47 |
| 10 | € 25,89000 | € 258,90 |
| 25 | € 24,27000 | € 606,75 |
| 50 | € 23,11200 | € 1 155,60 |
| 100 | € 22,00980 | € 2 200,98 |
| 250 | € 20,63360 | € 5 158,40 |
| Unit Price without VAT: | € 30,47000 |
|---|---|
| Unit Price with VAT: | € 36,86870 |

