


SIMM0412SD | |
|---|---|
DigiKey Part Number | 623-SIMM0412SD-ND |
Manufacturer | |
Manufacturer Product Number | SIMM0412SD |
Description | FEMALE MODULE #12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 12 | |
Module Capacity | 4 | |
Size / Dimension | 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 43,19000 | € 43,19 |
| 10 | € 36,71400 | € 367,14 |
| 25 | € 34,41640 | € 860,41 |
| 50 | € 32,77500 | € 1 638,75 |
| 100 | € 31,21250 | € 3 121,25 |
| 250 | € 29,47556 | € 7 368,89 |
| Unit Price without VAT: | € 43,19000 |
|---|---|
| Unit Price with VAT: | € 52,25990 |
