
RJFTV2SA2G15100BTX | |
|---|---|
DigiKey Part Number | RJFTV2SA2G15100BTX-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV2SA2G15100BTX |
Description | CABLE MOD 8P8C JACK-PLUG 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Double Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV2SA2G15100BTX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 120,99000 | € 120,99 |
| 10 | € 102,84900 | € 1 028,49 |
| 30 | € 95,18567 | € 2 855,57 |
| 50 | € 91,82080 | € 4 591,04 |
| Unit Price without VAT: | € 120,99000 |
|---|---|
| Unit Price with VAT: | € 146,39790 |
