
RJ11FTVX6MN | |
|---|---|
DigiKey Part Number | RJ11FTVX6MN-ND |
Manufacturer | |
Manufacturer Product Number | RJ11FTVX6MN |
Description | CONN MOD PLUG 6P6C UNSHIELDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | Circular Bayonet Coupling | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | 2.150" (54.61mm) | |
Color | Silver | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | Nickel | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 221,31000 | € 221,31 |
| 10 | € 188,14100 | € 1 881,41 |
| 30 | € 174,12733 | € 5 223,82 |
| 50 | € 170,42040 | € 8 521,02 |
| Unit Price without VAT: | € 221,31000 |
|---|---|
| Unit Price with VAT: | € 267,78510 |

