
M85049/95-16B-A | |
|---|---|
DigiKey Part Number | 623-M85049/95-16B-A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/95-16B-A |
Description | 3/4 PERIMETER MOUNTING FLANGE AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, Square 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, Square | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 16 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,61000 | € 25,61 |
| 10 | € 21,77000 | € 217,70 |
| 25 | € 20,40640 | € 510,16 |
| 50 | € 19,43280 | € 971,64 |
| 100 | € 18,50600 | € 1 850,60 |
| 250 | € 17,34880 | € 4 337,20 |
| 500 | € 16,64186 | € 8 320,93 |
| Unit Price without VAT: | € 25,61000 |
|---|---|
| Unit Price with VAT: | € 30,98810 |
