
GCB3106E32A55PNBT42 | |
|---|---|
DigiKey Part Number | 623-GCB3106E32A55PNBT42-ND |
Manufacturer | |
Manufacturer Product Number | GCB3106E32A55PNBT42 |
Description | PLUG CRIMP 55 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 55 | Voltage Rating 50V |
Shell Size - Insert 32-A55 | Cable Opening 1.051" (26.70mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | € 113,64900 | € 3 409,47 |
| Unit Price without VAT: | € 113,64900 |
|---|---|
| Unit Price with VAT: | € 137,51529 |