
A85049492S12W | |
|---|---|
DigiKey Part Number | 623-A85049492S12W-ND |
Manufacturer | |
Manufacturer Product Number | A85049492S12W |
Description | CONN CABLE CLAMP SZ12 13 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 12, 13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.190" ~ 0.328" (4.83mm ~ 8.33mm) | |
Diameter - Outside | 1.156" (29.36mm) | |
Shell Size - Insert | 12, 13 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,64000 | € 21,64 |
| 10 | € 18,39900 | € 183,99 |
| 25 | € 17,24640 | € 431,16 |
| 50 | € 16,42360 | € 821,18 |
| 100 | € 15,64020 | € 1 564,02 |
| 250 | € 14,66208 | € 3 665,52 |
| 500 | € 13,96320 | € 6 981,60 |
| Unit Price without VAT: | € 21,64000 |
|---|---|
| Unit Price with VAT: | € 26,18440 |
