
HVSLS600083A125 | |
|---|---|
DigiKey Part Number | 1032-HVSLS600083A125-ND |
Manufacturer | |
Manufacturer Product Number | HVSLS600083A125 |
Description | HVSLS600 CABLE PLUG 3 POLE RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Amphenol PCD Shenzhen | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Cable Termination Crimp |
Connector Type Plug | Wire Type Discrete |
Contact Type Female Socket; Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 90,52000 | € 90,52 |
| 10 | € 76,94900 | € 769,49 |
| 25 | € 72,13560 | € 1 803,39 |
| 50 | € 68,69640 | € 3 434,82 |
| 100 | € 65,42280 | € 6 542,28 |
| Unit Price without VAT: | € 90,52000 |
|---|---|
| Unit Price with VAT: | € 109,52920 |
