
HVSLS600082B125 | |
|---|---|
DigiKey Part Number | 1032-HVSLS600082B125-ND |
Manufacturer | |
Manufacturer Product Number | HVSLS600082B125 |
Description | HVSLS 600 2 POLE R/A PLUG; WITH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 4 AWG | |
Features | Auxiliary Contacts | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 53,19000 | € 53,19 |
| 10 | € 45,20400 | € 452,04 |
| 25 | € 42,37560 | € 1 059,39 |
| 50 | € 40,35480 | € 2 017,74 |
| 100 | € 38,43100 | € 3 843,10 |
| Unit Price without VAT: | € 53,19000 |
|---|---|
| Unit Price with VAT: | € 64,35990 |
