
HVSLS600062A125 | |
|---|---|
DigiKey Part Number | 1032-HVSLS600062A125-ND |
Manufacturer | |
Manufacturer Product Number | HVSLS600062A125 |
Description | HVSLS 600 2 POLE STRAIGHT PLUG; |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 4 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Lever Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 4 AWG |
Contact Type Male Pin | Features Auxiliary Contacts |
Number of Positions 2 | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 53,82000 | € 53,82 |
| 10 | € 45,74100 | € 457,41 |
| 25 | € 42,87840 | € 1 071,96 |
| 50 | € 40,83380 | € 2 041,69 |
| 100 | € 38,88700 | € 3 888,70 |
| Unit Price without VAT: | € 53,82000 |
|---|---|
| Unit Price with VAT: | € 65,12220 |



