



HVSL800062A1S1 | |
|---|---|
DigiKey Part Number | 1032-HVSL800062A1S1-ND |
Manufacturer | |
Manufacturer Product Number | HVSL800062A1S1 |
Description | HVSL 800 2 POLE STRAIGHT DUMMY P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Silver 1-4 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol PCD Shenzhen | Fastening Type Lever Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 1-4 AWG |
Connector Type Plug | Features Auxiliary Contacts |
Contact Type Female Socket | Contact Finish Silver |
Number of Positions 2 | Color Orange |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,24000 | € 33,24 |
| 10 | € 28,25200 | € 282,52 |
| 25 | € 26,48360 | € 662,09 |
| 50 | € 25,22040 | € 1 261,02 |
| 100 | € 24,01770 | € 2 401,77 |
| 250 | € 22,51608 | € 5 629,02 |
| Unit Price without VAT: | € 33,24000 |
|---|---|
| Unit Price with VAT: | € 40,22040 |
