
HVSL362022TB | |
|---|---|
DigiKey Part Number | 1032-HVSL362022TB-ND |
Manufacturer | |
Manufacturer Product Number | HVSL362022TB |
Description | HVSL 362 2 POLE BOX MOUNT RECEPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Solder Eyelet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Locking Ramp | |
Cable Termination | Solder Eyelet | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,32000 | € 12,32 |
| 10 | € 10,47100 | € 104,71 |
| 25 | € 9,81480 | € 245,37 |
| 50 | € 9,34620 | € 467,31 |
| 100 | € 8,90030 | € 890,03 |
| 250 | € 8,34344 | € 2 085,86 |
| 500 | € 7,94562 | € 3 972,81 |
| 1 000 | € 7,56694 | € 7 566,94 |
| Unit Price without VAT: | € 12,32000 |
|---|---|
| Unit Price with VAT: | € 14,90720 |
