
HVSL1000062A170 | |
|---|---|
DigiKey Part Number | 1032-HVSL1000062A170-ND |
Manufacturer | |
Manufacturer Product Number | HVSL1000062A170 |
Description | HVSL 1000 2 POLE STRAIGHT PLUG; |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Silver 2/0 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket, Power | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Lever Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 2/0 AWG | |
Features | Auxiliary Contacts | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 81,40000 | € 81,40 |
| 10 | € 69,19700 | € 691,97 |
| 25 | € 64,86760 | € 1 621,69 |
| 50 | € 61,77460 | € 3 088,73 |
| 100 | € 58,95110 | € 5 895,11 |
| Unit Price without VAT: | € 81,40000 |
|---|---|
| Unit Price with VAT: | € 98,49400 |
